1265.2004 | Mentor
Light guide, planarem Kopf, 9.3 mm, PC glasklar
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3685 € *
Standard delivery time from the manufacturer is: 1 Week
Light guide, 1265.2004, Mentor
type: 1265.2004
with planar lens.
Material: polycarbonate, crystal clear.
Front panel thickness: max. 4.0 kV.
Ambient temperatures: - 20 to +50 °C.
Mounting hole: D 3.0 mm.
Dimensions: A 9.3, B 2.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | planar | |
| Assembly | front plate |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |