2661.1001 | Mentor
Corona Lighting 2661.1001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6993 € *
Standard delivery time from the manufacturer is: 1 Week
Corona lighting, 2661.1001, MENTOR
Corona lighting, internal diameter 16 mm, LED RGB, lighting ring 2 mm.
Benefits
- High level of ESD protection
- Various options in LED selection
- Simple and rapid assembly
- Compact shape and very flat structure
Technical Data
- Design: Ring form
- LED color: RGB
- Diameter: 16 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Design | ring form | |
| Dimmable | No | |
| Colour of the LED | RGB | |
| diameter | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |