1803.2231 | Mentor

Scale LED light 1803.2231 rd

Order No.: 31G7510
EAN: 4099891485856
MPN:
1803.2231
Series: 1803
1803.2231 Mentor Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3673 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
218.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
4.3673 €
Technical specifications
Filter Property Value
Product type LED
Rated voltage (DC) 2.2 V
Dimmable No
Colour of the LED red
diameter 5.08 mm
Length 22.1 mm
Logistics
Property Value
Country of origin TN
Customs tariff number 85419000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes