2819.5140 | Mentor
Spacer for LEDs, 2819.5140
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 1 Week
LED spacer, type Mentor 2819
Type: 2819.5140
For LEDs with 5.0 mm diameter.
Lenght: 14 mm
Housing: PC, black
Operating temperatures: - 40 to +85 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Version | 14 mm | |
| Colour | black | |
| Suitable for | LED 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |