2819.5076 | Mentor

Spacer for LEDs, 2819.5076

Order No.: 32G2796
EAN: 4099879021977
MPN:
2819.5076
28195076
Series: 2819
2819.5076 Mentor LED Spacer Image 1
2819.5076 Mentor LED Spacer Image 2
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 957 pcs.
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
50 pcs.
0.3213 €
250 pcs.
0.2701 €
1000 pcs.
0.2273 €
2500 pcs.
0.1975 €
*incl. VAT plus shipping costs
Subject to prior sale

LED spacer, type Mentor 2819

Type: 2819.5076

For LEDs with 5.0 mm diameter.

Lenght: 7.6 mm

Housing: PC, black

Operating temperatures: - 40 to +85 °C

Technical specifications
Filter Property Value
Product type spacer
Version 7.6 mm
Colour black
Suitable for LED 5 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Original Packaging Bulk with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes