2665.1001 | Mentor
Metal socket for LEDs, 2665.1001
Unit Price (€ / pc.)
6.9615 € *
Available: 33 pcs.
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
25 pcs.
5.9024 €
100 pcs.
5.4740 €
250 pcs.
5.2003 €
1000 pcs.
4.7481 €
*incl. VAT plus shipping costs
Subject to prior sale
Metall holder for 5 mm LED type Mentor 2665
type: 2665.1001
with high-gloss chrome finish-plated, outer reflector and removable snap-on insert.
Housing material: chrome finished or dull black CuZn. Tinned terminals
Operating temperatures: - 40 to +85 °C
Bushing mount: M 8 x 0.75
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket | |
| Version | metal | |
| Colour | silver | |
| Suitable for | LED 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024900 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |