2663.1001 | Mentor
Metal socket for LEDs, 2663.1001
Unit Price (€ / pc.)
4.0460 € *
Available: 45 pcs.
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.5700 €
100 pcs.
3.1297 €
250 pcs.
3.0107 €
1000 pcs.
2.8084 €
*incl. VAT plus shipping costs
Subject to prior sale
Metall holder for 3 mm LED type Mentor 2663
type: 2663.1003
with outer reflector, removable snap-on insert.
Housing material: CuZn, dull black
Insert: PC, black
Connections: tinned
Operating temperatures: - 40 to +85 °C
Bushing mount: M 6 x 0.75
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket | |
| Version | metal | |
| Colour | silver | |
| Suitable for | LED 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366190 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |