1816.2332 | Mentor
2 mm switching socket, PCB connection, mounting Ø 3.8 mm, black, 1816.2332
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.975 € *
Standard delivery time from the manufacturer is: 11 Weeks
Switch jack ø 2 mm, 1816.2332, Mentor
This single switch jack is suitable for connectors Ø 2 mm in order to operate printed circuits. The switch jack is equipped with lateral fins and grooves, which interlock when stacking the switch jack thus guaranteeing stability on the printed circuit board in order to absorb the necessary insertion and withdrawel forces. The collar at the face of the component guarantees the mounting point in the front panel and preservation from short circuit between test terminal and front panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switching socket | |
| diameter | 2 mm | |
| Colour | black | |
| Connection | PCB connection | |
| contact surface | tin-plated | |
| Installation diameter | 3.8 mm | |
| Rated Voltage | 60 V | |
| Rated current | 0.5 A | |
| Length | 14.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |