1816.2133 | Mentor
Switching socket, PCB connection, black, 1816.2133
Order No.: 39G1853
MPN:
1816.2133
18162133
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5942 € *
Available: 40 pcs.
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.3205 €
25 pcs.
2.1896 €
50 pcs.
2.0944 €
*incl. VAT plus shipping costs
Subject to prior sale
Single LED-display, 1816.2133, Mentor
The switch described as FEL is a front panel assembly element that has been developed for the 19-inch structure system. The system is based on a basic grid size of 2.54 mm. The casing is provided with guide rails and grooves that intersect with each other when connecting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switching socket | |
| Colour | black | |
| Connection | PCB connection | |
| contact surface | tin-plated | |
| Rated Voltage | 60 V | |
| Rated current | 0.5 A | |
| Touch safe | No | |
| Stackable | No | |
| Length | 13.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |