1821.1031 | Mentor
Fuse holder, 5 x 20 mm, 6 A, 250 V, PCB mounting, 1821.1031
Unit Price (€ / pc.)
4.6410 € *
Available: 1,959 pcs.
Next delivery: 600 pcs. on 2026-05-15
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.0698 €
100 pcs.
3.5700 €
250 pcs.
3.4391 €
1000 pcs.
3.2130 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse holders for 5 x 20 mm G fuses, type Mentor 1821.1031.
Also tested to DIN VDE 0820, with screw cap, for PCB mounting; Rated voltage: 250 V. Rated current: 6.3 A. Test voltage contact/contact: 2.0 kV/50 Hz 1.0 minute. Insulation resistance: min. 10 Mohm. Contact resistance: max. 30 mohm. Degree of protection: IP 40. Housing material: LCP, UL 94 VDC0. Color: black. Connections: tinned. Operating temperatures: –25 to +70 °C.
Type: 1821.1031, fuse holder
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | closed | |
| Connection | PCB connection | |
| Type of mounting | PCB mounting | |
| Version of the cap | slotted | |
| Rated current | 6 A | |
| Rated voltage | 250 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |