1235.1041 | Mentor
Fuse holder, 5 x 20 mm, 6 A, 250 V, PCB mounting, 1235.1041
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0226 € *
Available: 410 pcs.
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.1658 €
100 pcs.
1.8445 €
500 pcs.
1.6065 €
1000 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse holders for 5 x 20 mm G fuses, type Mentor 1235.
For PCB mounting. Mounting by soldering in or with 3.0 mm screw; Connections: tinned. Housing: thermoplastic. Rated voltage/current: 250 V/6.3 A. Dielectric test voltage: 4.0 kV/1.0 min.
Type: 1235.1041, fuse holder
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | open | |
| Connection | PCB connection | |
| Type of mounting | PCB mounting | |
| Rated current | 6 A | |
| Rated voltage | 250 V | |
| Degree of protection (IP) | IP50 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |