716. | Mentor
Slipping clutch, for 6 mm shafts, 716.
Unit Price (€ / pc.)
18.5640 € *
Available: 40 pcs.
Total Price:
18.56 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5640 €
10 pcs.
16.3268 €
50 pcs.
15.2320 €
150 pcs.
14.5537 €
500 pcs.
13.8159 €
*incl. VAT plus shipping costs
Subject to prior sale
Slip couplings for shafts, type Mentor 716.
Variable transmission torque up to max. 30 N/cm; Shaft diameter: 6.0 mm. Material: anodized aluminum.
Type: 716, slip coupling
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | slipping clutch | |
| Suitable for | 6 mm shafts |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |