6640.1431 | Mentor
Reducer piece, 4 mm to 3 mm, for rotary knobs, 6640.1431
Unit Price (€ / pc.)
0.6664 € *
Available: 14 pcs.
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.5712 €
50 pcs.
0.4998 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing fittings for shafts, type Mentor 640/6640.
Galvanized brass. Pipe shape, 8.0 mm length.
Technical attributes (type, reduction from (D)/to (d)): 6640.1431, D 4.0/d 3.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Version | 4 mm to 3 mm | |
| Suitable for | rotary knobs |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |