4311.0021 | Mentor
Front cap, Ø 20 mm, red, for rotary knobs, 4311.0021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Available: 5 pcs.
Caps for Mentor rotary knobs.
Technical attributes (type, color, knob diameter): 4311.0021, red, 20 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front cap | |
| Version | Ø 20 mm, red | |
| Suitable for | rotary knobs |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |