505.61 | Mentor
Rotary knob, 6 mm, aluminum, silver, Ø 12 mm, H 12 mm, 505.61
Order No.: 24H4526
EAN: 4099889344660
MPN:
505.61
50561
No longer available from manufacturer
Unit Price (€ / pc.)
3.7485 € *
Available: 498 pcs.
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
10 pcs.
2.6775 €
100 pcs.
2.2967 €
500 pcs.
1.9873 €
1000 pcs.
1.8207 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary knobs, aluminum, type Mentor 50../53.
Precision made. With knurled side; Version: metal-colored, or black anodized finish. With/without index dial.
Metal-colored, anodized, without index, type 50../53.
Technical attributes (type, for shaft diameter (SD), knob diameter (D), knob height (H)): 505.61, SD 6.0, D 12, H 12 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 6 mm | |
| diameter | 12 mm | |
| Height | 12 mm | |
| Marking | No | |
| Type of mounting | screw mounting | |
| Material | aluminum | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |