4458.6321 | Mentor
Pointer knob, 6 mm, plastic, black, Ø 21 mm, H 14 mm, 4458.6321
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1654 € *
Available: 84 pcs.
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
25 pcs.
2.6894 €
50 pcs.
2.2610 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic dials, type Mentor 4458.
With set screw; Color: black, Material: ABS.
Technical attributes (type, knob diameter): 4458.6321, D 21 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pointer knob | |
| For shaft diameter | 6 mm | |
| diameter | 21 mm | |
| Height | 14 mm | |
| Marking | No | |
| Type of mounting | screw mounting | |
| Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |