6622.1000 | Mentor
Digital adjustment knob, 6.35 mm, 10, Plastic
Unit Price (€ / pc.)
18.1475 € *
Available: 18 pcs.
Next delivery: 40 pcs. on 2026-04-10
Total Price:
18.15 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1475 €
5 pcs.
17.0646 €
15 pcs.
16.3982 €
50 pcs.
15.6842 €
*incl. VAT plus shipping costs
Subject to prior sale
Digital turning knob, 6622.1000, Mentor
The 6622.1000 digital turning knob is designed for use with multi-turn precision rotary potentiometers or other types of switch panel control systems, which require a setting drive.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital | |
| For shaft diameter | 6.35 mm | |
| diameter | 22.7 mm | |
| Height | 33 mm | |
| max. number of revolutions | 10 | |
| Locking | locking brake | |
| Material | thermoplastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |