3793.7006 | Mentor
Enclosure feet, round, ABS, (H x Ø) 5 mm x 11.1 mm, black, 3793.7006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 1 Week
Instrument foot, 3793.7006, Mentor
Instrument feet for plug mounting, screws assembly or self-adhesive mounting. Antiskid and permanently elastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Design | round | |
| Material | ABS | |
| Height | 5 mm | |
| diameter | 11.1 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169997 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |