3486.1201 | Mentor
Collapsible handle, straight, stainless steel, (L x W x H) 138 x 14.2 x 43 mm, 3486.1201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6691 € *
Standard delivery time from the manufacturer is: 1 Week
Collapsible handle, 3486.1201, Mentor
Collapsible handles made from stainless steel. Matt shiny finish. For use on measuring instruments. The handle is locked in the two end positions by means of a spring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | collapsible handle | |
| Design | straight | |
| Material | stainless steel | |
| Length | 138 mm | |
| Width | 14.2 mm | |
| Height | 43 mm | |
| Type of mounting | screw M8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072980 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |