3470.1001 | Mentor
Handle, straight, stainless steel, (L x W x H) 114 x 14 x 42 mm, black, 3470.1001
Unit Price (€ / pc.)
10.1388 € *
Available: 8 pcs.
Total Price:
10.14 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1388 €
10 pcs.
9.5438 €
50 pcs.
8.9369 €
100 pcs.
8.3419 €
250 pcs.
7.7469 €
*incl. VAT plus shipping costs
Subject to prior sale
Handle, 3470.1001, Mentor
Bow-type handle with mounting washers. This ensures a flush seating of the handle, even in the case of large mounting holes. The handle is suitable for pulling, pushing and lifting actions in the medical field for laboratory devices and heavy chemical exposure. Surface natural finish.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Design | straight | |
| Material | stainless steel | |
| Length | 114 mm | |
| Width | 14 mm | |
| Height | 42 mm | |
| Colour | black | |
| Type of mounting | screw M5 | |
| Drilling distance | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |