3320.1004 | Mentor
Handle, straight, aluminum, (L x W x H) 170 x 26 x 47 mm, black, 3320.1004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.9725 € *
Standard delivery time from the manufacturer is: 1 Week
Handle system, 3320.1004, Mentor
Aluminum handle for front mounting. Grip legs and grip profiles made of extruded aluminum Al Mg Si 0.5. Natural anodized finish or black anodized finish.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Design | straight | |
| Material | aluminum | |
| Length | 170 mm | |
| Width | 26 mm | |
| Height | 47 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |