3317.2180 | Mentor
Handle, straight, plastic, (L x W x H) 201.7 x 30.5 x 52 mm, black, 3317.2180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1523 € *
Standard delivery time from the manufacturer is: 1 Week
Carrying handle, 3317.2180, Mentor
The 3317.2180 is a carrying handle paying especial attention to the aspects „ergonomics, flexibility in the grid dimensions and cost efficiency“. The customer may choose between two different legs, the raked version additionally being rendered for screwing from the front side. In connection with a single-sided elongated hole it is possible to realize stepless grid dimensions from 95 to 185 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Design | straight | |
| Material | plastic | |
| Length | 201.7 mm | |
| Width | 30.5 mm | |
| Height | 52 mm | |
| Colour | black | |
| Type of mounting | screw M6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |