3311.1403 | Mentor
Handle, angled, duroplastic, (L x W x H) 170 x 25 x 50 mm, black, 3311.1403
Unit Price (€ / pc.)
8.2110 € *
Available: 67 pcs.
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2110 €
10 pcs.
7.2233 €
100 pcs.
6.3308 €
250 pcs.
6.0809 €
1000 pcs.
5.7001 €
*incl. VAT plus shipping costs
Subject to prior sale
Handle, 3311.1403, Mentor
This ergonomically designed handle is suitable for handling temperature-critical machine parts, thanks to its highly durable and heat-resistant plastic. A characteristic of this handle is the surface designed as thumb rest.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Design | angled | |
| Material | duroplastic | |
| Length | 170 mm | |
| Width | 25 mm | |
| Height | 50 mm | |
| Colour | black | |
| Type of mounting | screw M8 | |
| Drilling distance | 140 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |