3302.0701 | Mentor
Handle strip, straight, aluminum, (L x W x H) 85 x 22 x 22 mm, 3302.0701
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0214 € *
Standard delivery time from the manufacturer is: 1 Week
Ledge handle, 3302.0701, Mentor
Universal ledge handle for pulling and pushing actions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle strip | |
| Design | straight | |
| Material | aluminum | |
| Length | 85 mm | |
| Width | 22 mm | |
| Height | 22 mm | |
| Type of mounting | screw M4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |