3302.0453 | Mentor

Handle strip, straight, aluminum, (L x W x H) 60 x 22 x 22 mm, black, 3302.0453

Order No.: 39G2698
EAN: 4099889562095
MPN:
3302.0453
33020453
Series: 3302.0
3302.0453 Mentor Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2237 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
62.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
6.2237 €

Ledge handle, 3302.0453, Mentor

Universal ledge handle for pulling and pushing actions.

Technical specifications
Filter Property Value
Product type handle strip
Design straight
Material aluminum
Length 60 mm
Width 22 mm
Height 22 mm
Colour black
Type of mounting screw M4
Logistics
Property Value
Customs tariff number 83024200
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes