3280.6453 | Mentor
Handle, straight, aluminum, (L x W x H) 110 x 40 x 45 mm, black, 3280.6453
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5795 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.58 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5795 €
10 pcs.
8.4371 €
50 pcs.
7.8540 €
150 pcs.
7.5208 €
500 pcs.
7.1400 €
*incl. VAT plus shipping costs
Subject to prior sale
Handle, 3280.6453, Mentor
Bow-shaped handle made from round profile aluminum. For tensile, shearing and lifting activities in the fields of engineering, equipment engineering and apparatus construction.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Design | straight | |
| Material | aluminum | |
| Length | 110 mm | |
| Width | 40 mm | |
| Height | 45 mm | |
| Colour | black | |
| Type of mounting | screw M5 | |
| Drilling distance | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |