3280.1301 | Mentor
Bracket handle, straight, aluminum, (L x W x H) 131 x 11 x 50 mm, 3280.1301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7354 € *
Standard delivery time from the manufacturer is: 1 Week
Handle, 3280.1301, Mentor
The 3280.1301 is a handle ooking for a suitable solution for one of the diverse functional requirements in the various fields of application will find a wide range of types of handles in different shapes, colors, sizes and materials at MENTOR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bracket handle | |
| Design | straight | |
| Material | aluminum | |
| Length | 131 mm | |
| Width | 11 mm | |
| Height | 50 mm | |
| Type of mounting | screw M5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |