3271.1091 | Mentor
Bracket handle, straight, aluminum, (L x W x H) 98 x 10 x 28 mm, 3271.1091
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.641 € *
Standard delivery time from the manufacturer is: 1 Week
Equipment handle, 3271.1091, Mentor
Handle in particular for 19“ racks and devices. It meets the particular requirements of pulling and pushing actions. For handles to be used with 19“ front panels, „HE“ means „height units“.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bracket handle | |
| Design | straight | |
| Material | aluminum | |
| Length | 98 mm | |
| Width | 10 mm | |
| Height | 28 mm | |
| Type of mounting | screw M5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |