3270.3110 | Mentor
Bracket handle, straight, steel, (L x W x H) 249 x 14 x 41 mm, 3270.3110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.8627 € *
Standard delivery time from the manufacturer is: 1 Week
Bow-type handle, 3270.3110, Mentor
Bow-shaped handle made from round steel with plungers. For tensile, shearing and lifting activities in the fields of equipment engineering and apparatus con struction. Grip bar, with or without plastic coating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bracket handle | |
| Design | straight | |
| Material | steel | |
| Length | 249 mm | |
| Width | 14 mm | |
| Height | 41 mm | |
| Type of mounting | screw M5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |