3270.2003 | Mentor
Bracket handle, straight, steel, (L x W x H) 210 x 10 x 43 mm, black, 3270.2003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2955 € *
Standard delivery time from the manufacturer is: 11 Weeks
Bow-type handle, 3270.2003, Mentor
Bow-type handle with chrome-plated mounting washer. This ensures a flush seating of the handle, even in the case of large mounting holes. The handle is suitable for pulling, pushing and lifting actions in appliance and apparatus engineering.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bracket handle | |
| Design | straight | |
| Material | steel | |
| Length | 210 mm | |
| Width | 10 mm | |
| Height | 43 mm | |
| Colour | black | |
| Type of mounting | screw M5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |