3260.2003 | Mentor
Handle, straight, plastic, (L x W x H) 128 x 90 x 17.1 mm, black, 3260.2003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8655 € *
Standard delivery time from the manufacturer is: 1 Week
Plastic collapsible handle, 3260.2003, Mentor
Attractive collapsible handle with a lock for the handle frame in working and rest position. It is easily installed in front of the panel. No visible mounting elements on the front panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Design | straight | |
| Material | plastic | |
| Length | 128 mm | |
| Width | 90 mm | |
| Height | 17.1 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |