3212.1200 | Mentor
Handle, angled, PA, (L x W x H) 140 x 28 x 50 mm, black, 3212.1200
Unit Price (€ / pc.)
3.8913 € *
Available: 120 pcs.
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8913 €
25 pcs.
3.7128 €
50 pcs.
3.5581 €
100 pcs.
3.3558 €
200 pcs.
3.1773 €
*incl. VAT plus shipping costs
Subject to prior sale
Handle, 3212.1200, Mentor
Ergonomic carrying handle for pulling and lifting actions in machine and plant technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Design | angled | |
| Material | PA | |
| Length | 140 mm | |
| Width | 28 mm | |
| Height | 50 mm | |
| Colour | black | |
| Type of mounting | screw M5 | |
| Drilling distance | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |