3044.0899 | Mentor
Handle, angled, PP, (L x W x H) 112.4 x 18.6 x 25.2 mm, black, 3044.0899
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2725 € *
Available: 4 pcs.
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2725 €
10 pcs.
2.8798 €
100 pcs.
2.5109 €
250 pcs.
2.4276 €
1000 pcs.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale
Handle, 3044.0899, Mentor
Carrying handle for special ergonomic requirements. The curved shape and the rounded cross-section take this requirement into account. The handle is mounted from the front. The mounts are covered by removable flaps.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Design | angled | |
| Material | PP | |
| Length | 112.4 mm | |
| Width | 18.6 mm | |
| Height | 25.2 mm | |
| Colour | black | |
| Type of mounting | screw M5 | |
| Drilling distance | 89.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |