293.2 | Mentor
Handle, straight, aluminum, (L x W x H) 100 x 25 x 22 mm, natural, 293.2
Unit Price (€ / pc.)
8.4252 € *
Available: 20 pcs.
Total Price:
8.43 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4252 €
5 pcs.
7.9373 €
10 pcs.
7.4375 €
50 pcs.
6.9377 €
100 pcs.
6.4498 €
*incl. VAT plus shipping costs
Subject to prior sale
Handle, 293.2, Mentor
Aluminium ledge handle for pulling and pushing actions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Design | straight | |
| Material | aluminum | |
| Length | 100 mm | |
| Width | 25 mm | |
| Height | 22 mm | |
| Colour | natural | |
| Type of mounting | screw M5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |