286.9 | Mentor
Collapsible handle, angled, steel, (L x W x H) 198 x 14.2 x 43 mm, 286.9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2177 € *
Standard delivery time from the manufacturer is: 1 Week
Steel collapsible handle, 286.9, Mentor
Collapsible handle in two design types for the use on measuring devices. In both end positions, the handle is locked with a spring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | collapsible handle | |
| Design | angled | |
| Material | steel | |
| Length | 198 mm | |
| Width | 14.2 mm | |
| Height | 43 mm | |
| Type of mounting | screw M8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |