277.6 | Mentor
Bracket handle, straight, steel, (L x W x H) 108 x 12 x 39 mm, 277.6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8302 € *
Standard delivery time from the manufacturer is: 1 Week
Aluminium bow-type handle, 277.6, Mentor
Bow-type handle made from flat-oval profile aluminium for mechanical, appliance and apparatus engineering.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bracket handle | |
| Design | straight | |
| Material | steel | |
| Length | 108 mm | |
| Width | 12 mm | |
| Height | 39 mm | |
| Type of mounting | screw M5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |