273.1 | Mentor
Handle, straight, aluminum, (L x W x H) 120 x 91 x 20 mm, silver, 273.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4323 € *
Available: 1 pcs.
Total Price:
20.43 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4323 €
5 pcs.
19.2185 €
15 pcs.
18.4688 €
50 pcs.
17.6596 €
150 pcs.
16.9099 €
*incl. VAT plus shipping costs
Subject to prior sale
Handle, 273.1, Mentor
Collapsible handle with solid styling for high carrying loads. The handle is locked against vibration using a spring in both working and starting position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Design | straight | |
| Material | aluminum | |
| Length | 120 mm | |
| Width | 91 mm | |
| Height | 20 mm | |
| Colour | silver | |
| Drilling distance | 108 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |