269.1 | Mentor
Handle, straight, ABS, (L x W x H) 101 x 52 x 15 mm, gray, 269.1
Unit Price (€ / pc.)
2.8322 € *
Available: 89 pcs.
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
25 pcs.
2.4038 €
100 pcs.
2.2372 €
250 pcs.
2.1182 €
1000 pcs.
1.9278 €
*incl. VAT plus shipping costs
Subject to prior sale
Handle, 269.1, Mentor
The ergonomic design of this tray handle and the simple and safe installation with screws guarantees the reliable use on devices and housings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Design | straight | |
| Material | ABS | |
| Length | 101 mm | |
| Width | 52 mm | |
| Height | 15 mm | |
| Colour | gray | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |