250.1393 | Mentor
Handle, angled, ABS, (L x W x H) 155 x 20 x 42 mm, black, 250.1393
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0210 € *
Available: 13 pcs.
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0210 €
10 pcs.
6.0690 €
*incl. VAT plus shipping costs
Subject to prior sale
Carrying handle, 250.1393, Mentor
Made of ABS UL 94; Carrying capacity: 500 N. Delivered with screws and washers.
With 155 mm length, type 250.
Dimensions: a 139, b 155, c 13, d 20, h 42 mm.
Type: 250.1393, carrying handle, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Design | angled | |
| Material | ABS | |
| Length | 155 mm | |
| Width | 20 mm | |
| Height | 42 mm | |
| Colour | black | |
| Type of mounting | screw | |
| Drilling distance | 139 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |