250.1003 | Mentor
Handle, angled, ABS, (L x W x H) 111 x 13 x 36 mm, black, 250.1003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9393 € *
Available: 48 pcs.
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
30 pcs.
2.7965 €
60 pcs.
2.6775 €
90 pcs.
2.5347 €
120 pcs.
2.3919 €
*incl. VAT plus shipping costs
Subject to prior sale
Carrying handle, 250.1003, Mentor
Made of ABS UL 94; Carrying capacity: 500 N. Delivered with screws and washers.
With 111 mm length, type 250.
Dimensions: a 101.5, b 111, c 9.0, d 13, h 36 mm.
Type: 250.1003, carrying handle, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Design | angled | |
| Material | ABS | |
| Length | 111 mm | |
| Width | 13 mm | |
| Height | 36 mm | |
| Colour | black | |
| Type of mounting | screw | |
| Drilling distance | 101.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |