4972 | Mennekes
Outlet, white, 16 A/230 V, Germany, IP44, 4972
Order No.: 12N112
EAN: 4015394023043
MPN:
4972
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.8033 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
104.80 € *
Price list
Quantity
Price per unit*
1 pcs.
104.8033 €
2 pcs.
101.6617 €
5 pcs.
96.5804 €
10 pcs.
89.8093 €
*incl. VAT plus shipping costs
Subject to prior sale
Schuko-style outlet, 4972, Mennekes
Splashproof to IP 44, ball impact resistant to DIN 18032, with 1 x M 25 cable entry on top, and 3 x M 25 and 1 x M 20 dummy plugs; Operating voltage: 230 V. Rated current: 16 A. Housing and insert: high-strength plastic (AMAPLAST). Contacts (number of poles/contact type): 3-pole/2 P + E.
Technical attributes (type, version, color): 4972, Schuko-style, flush mount, pearl-white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | outlet | |
| Country code | Germany | |
| Colour | white | |
| Connection | screw connection | |
| Nominal power | 16 A/230 V | |
| Degree of protection (IP) | IP44 | |
| Hinged cover available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |