4322 | Mennekes
Cepex empty housing, light gray, IP44, 4322
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.3079 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
93.31 € *
Price list
Quantity
Price per unit*
1 pcs.
93.3079 €
2 pcs.
90.7256 €
5 pcs.
88.2742 €
*incl. VAT plus shipping costs
Subject to prior sale
Cepex enclosure, 4322, Mennekes
Cepex enclosure as panel mounted socket for installation of RJ45 data port sockets with labelling field.
Features
- 2 keys
- With identical lock: Part no + index G
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | housing | |
| Colour | light gray | |
| Degree of protection (IP) | IP44 | |
| Hinged cover available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |