4165 | Mennekes

Cepex wall outlet, light gray, 16 A/400 V, IP44, 4165

Order No.: 05N6986
EAN: 4015394022183
MPN:
4165
Series: CEPEX
4165 Mennekes Sockets, Device Sockets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
161.1141 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
161.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
161.1141 €

Cepex wall mounted socket, 4165, Mennekes

Screw terminal cepex wall mounted socket with safety lock, two keys and labelling field.

Features

  • Cannot be dismantled when locked
  • On request with identical locks
  • With identical lock: part no. + index ZA
Technical specifications
Filter Property Value
Version wall socket
Colour light gray
Connection screw connection
Nominal power 16 A/400 V
Degree of protection (IP) IP44
Hinged cover available Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No