4120 | Mennekes

Cepex junction box, pearl white, 32 A/400 V, IP44, 4120

Order No.: 05N6982
EAN: 4015394021636
MPN:
4120
Series: CEPEX
4120 Mennekes Sockets, Device Sockets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
71.5071 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
71.51 € *
Price list
Quantity
Price per unit*
1 pcs.
71.5071 €
2 pcs.
69.4603 €
5 pcs.
67.5325 €
10 pcs.
65.7118 €
*incl. VAT plus shipping costs
Subject to prior sale

Cepex panel mounted socket, 4120, Mennekes

Screw terminal cepex panel mounted socket suitable for installation in cable ducts and columns, meeting DIN 18032 standards for ball rebound.

Technical specifications
Filter Property Value
Version surface-mounted socket
Colour pearl white
Connection screw connection
Nominal power 32 A/400 V
Degree of protection (IP) IP44
Hinged cover available Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No