11311 | Mennekes

Surface-mounted german schuko-style socket outlet, blue, 16 A/230 V, Germany, IP54, 11311

Order No.: 05N6973
EAN: 4015394257677
MPN:
11311
Series: SCHUKO
11311 Mennekes Sockets, Device Sockets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9591 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.96 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9591 €
10 pcs.
12.0785 €
50 pcs.
11.3169 €
100 pcs.
10.6386 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel mounted socket, 11311, Mennekes

Panel mounted socket for portable use with front gasket and hinged lid. It is equipped with 3 plug-in terminals that serve as connection points for wires ranging from 1.5 to 2.5 mm².

Technical specifications
Filter Property Value
Version Surface-mounted german schuko-style socket outlet
Country code Germany
Colour blue
Connection clamp connection
Nominal power 16 A/230 V
Degree of protection (IP) IP54
Hinged cover available Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No