11011 | Mennekes
Surface-mounted german schuko-style socket outlet, blue, 16 A/230 V, Germany, IP54, 11011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9603 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.96 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9603 €
10 pcs.
12.0821 €
50 pcs.
11.3145 €
100 pcs.
10.6386 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel mounted socket, 11011, Mennekes
Panel mounted socket for stationary use with hinged lid. It is equipped with 3 plug-in terminals that serve as connection points for wires ranging from 1.5 to 2.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Surface-mounted german schuko-style socket outlet | |
| Country code | Germany | |
| Colour | blue | |
| Connection | clamp connection | |
| Nominal power | 16 A/230 V | |
| Degree of protection (IP) | IP54 | |
| Hinged cover available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |