41416 | Mennekes
Plug-in STOP, for CEE plug, surface-mounted, surface-mounted and wall-mounted appliance plugs, 41416
Order No.: 05N7002
EAN: 4015394048299
MPN:
41416
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.3422 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
37.34 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3422 €
5 pcs.
35.0098 €
10 pcs.
32.9511 €
25 pcs.
31.1185 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug guard, 41416, Mennekes
Within seconds, this practical locking device can be attached to all CEE plugs, surface-mounted and wall-mounted connectors and secured with a lock. The plug-stop reliably prevents unintentional supply of power, for example during maintenance of remote devices. At the same time, unauthorised use of electrical devices or systems by third parties is prevented.
Features
- Fits all CEE plugs, panel mounted and wall mounted inlets from 16 A, 3 p up to 125 A, 5 p
- Not suitable for low voltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug-in STOP | |
| Suitable for | CEE plug, surface-mounted, surface-mounted and wall-mounted appliance plugs |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |