152072 | Mennekes
Heavy-duty Schuko-style plug, 2 poles + PE, black,230V, 16A, VDE, IP54
Order No.: 12N623
EAN: 4015394311164
MPN:
152072
Stecker SCHUKO 16A2p+PE 230V IP54
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0884 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.09 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0884 €
10 pcs.
15.5533 €
25 pcs.
14.1610 €
50 pcs.
12.8758 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug SCHUKO, 152072, Mennekes
Screw connection technology with cable gland, strain relief, protection against kinking, and double PE-conductor for cables up to 3 x 2.5 mm².
Features
- Screw terminals
- With cable gland
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | german schuko-style plug | |
| Version | with cable gland | |
| Country code | Germany | |
| Pin number | 2 pole + PE | |
| Connection | screw connection | |
| Cable cross-section | 2.5 mm² | |
| Colour | black | |
| Nominal power | 16 A/230 V | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |