9182 | Mennekes

CEE wall socket, 5 pole, 32 A/400 V, 6 h, IP67, 9182

Order No.: 05N6994
EAN: 4015394271024
MPN:
9182
Series: TwinCONTACT
9182 Mennekes CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
268.3688 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
268.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
268.3688 €

Wall mounted socket, 9182, Mennekes

The waterproof and dustproof CEE wall mounted socket for use in harsh environmental conditions suitable for through wiring.

Features

  • Screwless spring terminals
  • Highly resistant to chemicals
  • With 2 external fixing points
  • Sockets are designed for adding an auxiliary contact switch
  • Enclosure base can be turned 180°
Technical specifications
Filter Property Value
Product type wall socket
Pin number 5 pole
Nominal power 32 A/400 V
Frequency range 50 to 60 Hz
Connection spring-clamp connection
Cable cross-section 2.5-6.0 mm²
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15