801 | Mennekes
CEE wall plug, 5 pole, 16 A/400 V, red, 6 h, IP44, 801
Order No.: 12N655
EAN: 4015394202417
MPN:
801
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.5568 € *
Available: 9 pcs.
Total Price:
36.56 € *
Price list
Quantity
Price per unit*
1 pcs.
36.5568 €
10 pcs.
33.9864 €
25 pcs.
31.2613 €
50 pcs.
28.7623 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall mounted inlet, 801, Mennekes
Wall mounted inlet for external fixing, screw terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall plug | |
| Pin number | 5 pole | |
| Nominal power | 16 A/400 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 1.0-2.5 mm² | |
| Colour | red | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |